
RPT0K1.625.2K.A.385-4.H | |
|---|---|
DigiKey Part Number | 2952-RPT0K1.625.2K.A.385-4.H-ND |
Manufacturer | |
Manufacturer Product Number | RPT0K1.625.2K.A.385-4.H |
Description | SENSOR RTD 100OHM PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,08000 Kč | 795,08 Kč |
| 5 | 730,88400 Kč | 3 654,42 Kč |
| 10 | 706,99100 Kč | 7 069,91 Kč |
| 25 | 678,39960 Kč | 16 959,99 Kč |
| 50 | 658,84460 Kč | 32 942,23 Kč |
| 100 | 640,89540 Kč | 64 089,54 Kč |
| Unit Price without VAT: | 795,08000 Kč |
|---|---|
| Unit Price with VAT: | 962,04680 Kč |


