RTD Platinum (Pt) 3750ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU1K0.232.6W.B.010

DigiKey Part Number
2952-PU1K0.232.6W.B.010-ND
Manufacturer
Manufacturer Product Number
PU1K0.232.6W.B.010
Description
SENSOR RTD 1000OHM RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3750ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Tray
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-200°C ~ 600°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3750ppm/°C
Current
0.3 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
194,73000 Kč94,73 Kč
584,91600 Kč424,58 Kč
1081,27400 Kč812,74 Kč
2576,92520 Kč1 923,13 Kč
5073,96120 Kč3 698,06 Kč
10071,24160 Kč7 124,16 Kč
50065,77156 Kč32 885,78 Kč
1 00063,73372 Kč63 733,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,73000 Kč
Unit Price with VAT:114,62330 Kč