
P1K0.161.6W.Y.010 | |
|---|---|
DigiKey Part Number | 2952-P1K0.161.6W.Y.010-ND |
Manufacturer | |
Manufacturer Product Number | P1K0.161.6W.Y.010 |
Description | SENSOR RTD 1000OHM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 5 | 155,80600 Kč | 779,03 Kč |
| 10 | 149,54800 Kč | 1 495,48 Kč |
| 25 | 142,08920 Kč | 3 552,23 Kč |
| 50 | 136,99520 Kč | 6 849,76 Kč |
| 100 | 132,32520 Kč | 13 232,52 Kč |
| 500 | 122,91768 Kč | 61 458,84 Kč |
| 1 000 | 119,41143 Kč | 119 411,43 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |


