



P1K0.1206.2ST.A.S | |
|---|---|
DigiKey Part Number | 2952-P1K0.1206.2ST.A.STR-ND - Tape & Reel (TR) 2952-P1K0.1206.2ST.A.SCT-ND - Cut Tape (CT) 2952-P1K0.1206.2ST.A.SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1K0.1206.2ST.A.S |
Description | SENSOR RTD 1000OHM 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 5 | 64,54800 Kč | 322,74 Kč |
| 10 | 61,69200 Kč | 616,92 Kč |
| 25 | 58,26520 Kč | 1 456,63 Kč |
| 50 | 55,93440 Kč | 2 796,72 Kč |
| 100 | 53,79480 Kč | 5 379,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,49228 Kč | 24 746,14 Kč |
| 1 000 | 47,89014 Kč | 47 890,14 Kč |
| 1 500 | 47,01508 Kč | 70 522,62 Kč |
| 2 500 | 45,97369 Kč | 114 934,22 Kč |
| 3 500 | 45,32334 Kč | 158 631,69 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


