RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Radial
IST PromoVideo- Electric Vehicles Thermal Management

P0K1.202.6W.A.007

DigiKey Part Number
2952-P0K1.202.6W.A.007-ND
Manufacturer
Manufacturer Product Number
P0K1.202.6W.A.007
Description
SENSOR RTD 100OHM RADIAL
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
Packaging
Tray
Part Status
Obsolete
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-200°C ~ 600°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
583,95000 Kč419,75 Kč
1080,35900 Kč803,59 Kč
2576,05480 Kč1 901,37 Kč
5073,11920 Kč3 655,96 Kč
10070,42940 Kč7 042,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč