


MFS02.PEXP.0 | |
|---|---|
DigiKey Part Number | 2952-MFS02.PEXP.0-ND |
Manufacturer | |
Manufacturer Product Number | MFS02.PEXP.0 |
Description | SENSOR FLOW GAS 0~150 M/S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 150m/s |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 150m/s | |
Flow Sensor Type | Gas | |
Voltage - Input | 2V ~ 6V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 562,25000 Kč | 1 562,25 Kč |
| 5 | 1 445,79600 Kč | 7 228,98 Kč |
| 10 | 1 402,41400 Kč | 14 024,14 Kč |
| 30 | 1 340,85533 Kč | 40 225,66 Kč |
| 50 | 1 314,96620 Kč | 65 748,31 Kč |
| 100 | 1 282,35210 Kč | 128 235,21 Kč |
| Unit Price without VAT: | 1 562,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 890,32250 Kč |

