


LFS1K0.1710.6W.B.010-6 | |
|---|---|
DigiKey Part Number | 2952-LFS1K0.1710.6W.B.010-6-ND |
Manufacturer | |
Manufacturer Product Number | LFS1K0.1710.6W.B.010-6 |
Description | SENSOR LFS TEMPERATURE - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | - | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,29000 Kč | 759,29 Kč |
| 5 | 697,30200 Kč | 3 486,51 Kč |
| 10 | 674,22500 Kč | 6 742,25 Kč |
| 30 | 641,46800 Kč | 19 244,04 Kč |
| 50 | 627,70580 Kč | 31 385,29 Kč |
| 100 | 610,36780 Kč | 61 036,78 Kč |
| Unit Price without VAT: | 759,29000 Kč |
|---|---|
| Unit Price with VAT: | 918,74090 Kč |

