
KZ-011-0400-50N-E1-K0-G0 | |
|---|---|
DigiKey Part Number | 2952-KZ-011-0400-50N-E1-K0-G0-ND |
Manufacturer | |
Manufacturer Product Number | KZ-011-0400-50N-E1-K0-G0 |
Description | SENSOR FORCE 5KGF FLAT MEMBRANE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Force Sensor 5.00kgf (11lbs) |
Datasheet | Datasheet |
Category | Voltage - Supply 15V |
Manufacturer Innovative Sensor Technology, USA Division | Actuator Type Flat Membrane |
Packaging Bag | Actuator Style/Size Round, 12mm |
Part Status Active | Includes Sensor, Resistor |
Operating Force 5.00kgf (11lbs) | Operating Temperature -20°C ~ 125°C |
Output Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 093,29000 Kč | 2 093,29 Kč |
| 5 | 1 943,32200 Kč | 9 716,61 Kč |
| 10 | 1 887,38400 Kč | 18 873,84 Kč |
| 25 | 1 820,45960 Kč | 45 511,49 Kč |
| 50 | 1 774,64180 Kč | 88 732,09 Kč |
| 100 | 1 732,57440 Kč | 173 257,44 Kč |
| Unit Price without VAT: | 2 093,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 532,88090 Kč |



