
KZ-011-0400-300N-E2-K1-G1 | |
|---|---|
DigiKey Part Number | 2952-KZ-011-0400-300N-E2-K1-G1-ND |
Manufacturer | |
Manufacturer Product Number | KZ-011-0400-300N-E2-K1-G1 |
Description | SEN FORCE 30.59KGF FLAT MEMBRANE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Force Sensor 30.59kgf (67lbs) |
Datasheet | Datasheet |
Category | Sensor Type Resistive |
Manufacturer Innovative Sensor Technology, USA Division | Voltage - Supply 15V |
Packaging Bag | Actuator Type Flat Membrane |
Part Status Active | Actuator Style/Size Round, 12mm |
Operating Force 30.59kgf (67lbs) | Includes Sensor, Resistor |
Output Analog Voltage | Operating Temperature -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 041,77000 Kč | 3 041,77 Kč |
| 5 | 2 834,52000 Kč | 14 172,60 Kč |
| 10 | 2 757,24700 Kč | 27 572,47 Kč |
| 25 | 2 664,78040 Kč | 66 619,51 Kč |
| 50 | 2 601,45060 Kč | 130 072,53 Kč |
| Unit Price without VAT: | 3 041,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 680,54170 Kč |

