
KZ-011-0400-300N-E2-K1-G0 | |
|---|---|
DigiKey Part Number | 2952-KZ-011-0400-300N-E2-K1-G0-ND |
Manufacturer | |
Manufacturer Product Number | KZ-011-0400-300N-E2-K1-G0 |
Description | SEN FORCE 30.59KGF FLAT MEMBRANE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Force Sensor 30.59kgf (67lbs) |
Datasheet | Datasheet |
Category | Voltage - Supply 15V |
Manufacturer Innovative Sensor Technology, USA Division | Actuator Type Flat Membrane |
Packaging Bag | Actuator Style/Size Round, 12mm |
Part Status Active | Includes Sensor, Resistor |
Operating Force 30.59kgf (67lbs) | Operating Temperature -20°C ~ 125°C |
Output Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 333,09000 Kč | 2 333,09 Kč |
| 5 | 2 168,17000 Kč | 10 840,85 Kč |
| 10 | 2 106,75000 Kč | 21 067,50 Kč |
| 25 | 2 033,23640 Kč | 50 830,91 Kč |
| 50 | 1 982,89160 Kč | 99 144,58 Kč |
| 100 | 1 936,68750 Kč | 193 668,75 Kč |
| Unit Price without VAT: | 2 333,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 823,03890 Kč |

