Force Sensor 30.59kgf (67lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KZ-011-0400-300N-E1-K6-G0

DigiKey Part Number
2952-KZ-011-0400-300N-E1-K6-G0-ND
Manufacturer
Manufacturer Product Number
KZ-011-0400-300N-E1-K6-G0
Description
SEN FORCE 30.59KGF FLAT MEMBRANE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Force Sensor 30.59kgf (67lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
15V
Manufacturer
Innovative Sensor Technology, USA Division
Actuator Type
Flat Membrane
Packaging
Bag
Actuator Style/Size
Round, 12mm
Part Status
Active
Includes
Sensor, Resistor
Operating Force
30.59kgf (67lbs)
Operating Temperature
-20°C ~ 125°C
Output
Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 412,46000 Kč2 412,46 Kč
52 242,79600 Kč11 213,98 Kč
102 179,57100 Kč21 795,71 Kč
252 103,88200 Kč52 597,05 Kč
502 052,05900 Kč102 602,95 Kč
1002 004,49220 Kč200 449,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 412,46000 Kč
Unit Price with VAT:2 919,07660 Kč