Force Sensor 20.39kgf (45lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KZ-011-0400-200N-E2-K1-G0

DigiKey Part Number
2952-KZ-011-0400-200N-E2-K1-G0-ND
Manufacturer
Manufacturer Product Number
KZ-011-0400-200N-E2-K1-G0
Description
SEN FORCE 20.39KGF FLAT MEMBRANE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Force Sensor 20.39kgf (45lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
15V
Manufacturer
Innovative Sensor Technology, USA Division
Actuator Type
Flat Membrane
Packaging
Bag
Actuator Style/Size
Round, 12mm
Part Status
Active
Includes
Sensor, Resistor
Operating Force
20.39kgf (45lbs)
Operating Temperature
-20°C ~ 125°C
Output
Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 333,09000 Kč2 333,09 Kč
52 168,17000 Kč10 840,85 Kč
102 106,75000 Kč21 067,50 Kč
252 033,23640 Kč50 830,91 Kč
501 982,89160 Kč99 144,58 Kč
1001 936,68750 Kč193 668,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 333,09000 Kč
Unit Price with VAT:2 823,03890 Kč