
KZ-011-0400-200N-E1-K6-G0 | |
|---|---|
DigiKey Part Number | 2952-KZ-011-0400-200N-E1-K6-G0-ND |
Manufacturer | |
Manufacturer Product Number | KZ-011-0400-200N-E1-K6-G0 |
Description | SEN FORCE 20.39KGF FLAT MEMBRANE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Force Sensor 20.39kgf (45lbs) |
Datasheet | Datasheet |
Category | Voltage - Supply 15V |
Manufacturer Innovative Sensor Technology, USA Division | Actuator Type Flat Membrane |
Packaging Bag | Actuator Style/Size Round, 12mm |
Part Status Active | Includes Sensor, Resistor |
Operating Force 20.39kgf (45lbs) | Operating Temperature -20°C ~ 125°C |
Output Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 412,46000 Kč | 2 412,46 Kč |
| 5 | 2 242,79600 Kč | 11 213,98 Kč |
| 10 | 2 179,57100 Kč | 21 795,71 Kč |
| 25 | 2 103,88200 Kč | 52 597,05 Kč |
| 50 | 2 052,05900 Kč | 102 602,95 Kč |
| 100 | 2 004,49220 Kč | 200 449,22 Kč |
| Unit Price without VAT: | 2 412,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 919,07660 Kč |

