Force Sensor 20.39kgf (45lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KZ-011-0400-200N-E1-K0-G0

DigiKey Part Number
2952-KZ-011-0400-200N-E1-K0-G0-ND
Manufacturer
Manufacturer Product Number
KZ-011-0400-200N-E1-K0-G0
Description
SEN FORCE 20.39KGF FLAT MEMBRANE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Force Sensor 20.39kgf (45lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
15V
Manufacturer
Innovative Sensor Technology, USA Division
Actuator Type
Flat Membrane
Packaging
Bag
Actuator Style/Size
Round, 12mm
Part Status
Active
Includes
Sensor, Resistor
Operating Force
20.39kgf (45lbs)
Operating Temperature
-20°C ~ 125°C
Output
Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 253,30000 Kč2 253,30 Kč
52 093,41600 Kč10 467,08 Kč
102 033,78200 Kč20 337,82 Kč
251 962,44800 Kč49 061,20 Kč
501 913,61500 Kč95 680,75 Kč
1001 868,78000 Kč186 878,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 253,30000 Kč
Unit Price with VAT:2 726,49300 Kč