
HST.5R5.0505.380.04.HT.V01 | |
|---|---|
DigiKey Part Number | 2952-HST.5R5.0505.380.04.HT.V01-ND |
Manufacturer | |
Manufacturer Product Number | HST.5R5.0505.380.04.HT.V01 |
Description | PT-HEATER (HIGH TEMPERATURE), 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,71000 Kč | 759,71 Kč |
| 5 | 697,63800 Kč | 3 488,19 Kč |
| 10 | 674,51900 Kč | 6 745,19 Kč |
| 30 | 641,76900 Kč | 19 253,07 Kč |
| 50 | 627,99560 Kč | 31 399,78 Kč |
| 100 | 610,65120 Kč | 61 065,12 Kč |
| Unit Price without VAT: | 759,71000 Kč |
|---|---|
| Unit Price with VAT: | 919,24910 Kč |







