Infrared (IR) Emitter 11µm (2µm ~ 20µm) 3.8V (Max) 660mA TO-8 Style, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIS2000R-0

DigiKey Part Number
2952-HIS2000R-0-ND
Manufacturer
Manufacturer Product Number
HIS2000R-0
Description
THERMAL IR EMITTER WITH BROADBAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 11µm (2µm ~ 20µm) 3.8V (Max) 660mA TO-8 Style, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
Packaging
Box
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
660mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
11µm (2µm ~ 20µm)
Voltage - Forward (Vf) (Typ)
3.8V (Max)
Viewing Angle
-
Orientation
Side View
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-8 Style, 2 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 253,85000 Kč3 253,85 Kč
53 034,54600 Kč15 172,73 Kč
102 952,73900 Kč29 527,39 Kč
252 854,87120 Kč71 371,78 Kč
502 787,82460 Kč139 391,23 Kč
Manufacturers Standard Package
Unit Price without VAT:3 253,85000 Kč
Unit Price with VAT:3 937,15850 Kč