cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIS100SMD-A

DigiKey Part Number
2952-HIS100SMD-A-ND
Manufacturer
Manufacturer Product Number
HIS100SMD-A
Description
THERMAL INFRARED EMITTER IN STAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 4µm (2µm ~ 6µm) 1.7V (Max) 170mA 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
Packaging
Box
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
170mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
4µm (2µm ~ 6µm)
Voltage - Forward (Vf) (Typ)
1.7V (Max)
Viewing Angle
-
Orientation
Top View
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 142,73000 Kč1 142,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 142,73000 Kč
Unit Price with VAT:1 382,70330 Kč