cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPP1180ZMPUMP

DigiKey Part Number
2952-CPP1180ZMPUMP-ND
Manufacturer
Manufacturer Product Number
CPP1180ZMPUMP
Description
CIRCULAR PERISTALTIC PUMP CPP1 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Peristaltic Pump Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Bag
Part Status
Active
Type
Peristaltic Pump
Function
-
Actuator Type
-
Operating Pressure
29 PSI (2 bar)
Orifice Diameter
-
Fluid Type
Liquid
Connection Method
Barbed Connection for Tubing 1.3mm Dia
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
25°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 794,02000 Kč4 794,02 Kč
Manufacturers Standard Package
Unit Price without VAT:4 794,02000 Kč
Unit Price with VAT:5 800,76420 Kč