


80.00000423 | |
|---|---|
DigiKey Part Number | 2191-80.00000423-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000423 |
Description | PROX SENSOR |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Digital |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Supply | 3.8V ~ 5.5V | |
Output Type | Digital | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 496,45000 Kč | 2 496,45 Kč |
| 5 | 2 322,88200 Kč | 11 614,41 Kč |
| Unit Price without VAT: | 2 496,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 020,70450 Kč |

