iSYS-5021 - Radar Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
iSYS-5021 - Radar Sensor Evaluation Board
80.00000409
People tracking with InnoSenT’s radar system series iSYS-50x1

80.00000409

DigiKey Part Number
2191-8000000409-ND
Manufacturer
Manufacturer Product Number
80.00000409
Description
EVAL BOARD FOR ISYS-5021
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
iSYS-5021 - Radar Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InnoSenT GmbH
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Radar
Sensing Range
-
Interface
UART
Sensitivity
24GHz
Voltage - Supply
-
Embedded
-
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
iSYS-5021
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 672,19000 Kč19 672,19 Kč
Manufacturers Standard Package
Unit Price without VAT:19 672,19000 Kč
Unit Price with VAT:23 803,34990 Kč