
80.00000361 | |
|---|---|
DigiKey Part Number | 2191-80.00000361-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000361 |
Description | PROX SENSOR RADAR SPI CHASS MNT |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar SPI Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Radar | |
Voltage - Supply | 6.1V ~ 6.4V | |
Coverage | - | |
Output Type | SPI | |
Mounting Type | Chassis Mount | |
Color | - | |
Operating Temperature | -40°C ~ 70°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 964,12000 Kč | 21 964,12 Kč |
| Unit Price without VAT: | 21 964,12000 Kč |
|---|---|
| Unit Price with VAT: | 26 576,58520 Kč |



