
80.00000359 | |
|---|---|
DigiKey Part Number | 2191-80.00000359-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000359 |
Description | IPS-937_F RADAR MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal |
Datasheet | Datasheet |
Category | Sensor Type Radar |
Manufacturer InnoSenT GmbH | Voltage - Supply 4.75V ~ 5.25V |
Series | Output Type Analog Signal |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Manual Override No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 391,25000 Kč | 2 391,25 Kč |
| 5 | 2 222,80600 Kč | 11 114,03 Kč |
| 10 | 2 160,06400 Kč | 21 600,64 Kč |
| 27 | 2 079,02741 Kč | 56 133,74 Kč |
| 54 | 2 028,09185 Kč | 109 516,96 Kč |
| Unit Price without VAT: | 2 391,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 893,41250 Kč |


