
80.00000342 | |
|---|---|
DigiKey Part Number | 2191-80.00000342TR-ND - Tape & Reel (TR) 2191-80.00000342CT-ND - Cut Tape (CT) 2191-80.00000342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80.00000342 |
Description | PROX SENSOR RADAR ANALOG SIGNAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 3.2V ~ 3.4V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,04000 Kč | 531,04 Kč |
| 5 | 485,64200 Kč | 2 428,21 Kč |
| 10 | 468,75900 Kč | 4 687,59 Kč |
| 25 | 448,55920 Kč | 11 213,98 Kč |
| 50 | 434,74680 Kč | 21 737,34 Kč |
| 100 | 428,25210 Kč | 42 825,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 388,39114 Kč | 349 552,03 Kč |
| Unit Price without VAT: | 531,04000 Kč |
|---|---|
| Unit Price with VAT: | 642,55840 Kč |




