

80.00000199 | |
|---|---|
DigiKey Part Number | 2191-80.00000199-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000199 |
Description | ISYS-5010 24GHZ RADAR MODULE |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | Radar | |
Voltage - Supply | 6.1V ~ 6.4V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Manual Override | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 16 407,00867 Kč | 1 476 630,78 Kč |
| Unit Price without VAT: | 16 407,00867 Kč |
|---|---|
| Unit Price with VAT: | 19 852,48049 Kč |









