M4D0-4GSSPCRG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 661,05000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 12 228,82000 Kč

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 1 082,24000 Kč
Datasheet
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4D0-4GSSPCRG

DigiKey Part Number
4265-M4D0-4GSSPCRG-ND
Manufacturer
Manufacturer Product Number
M4D0-4GSSPCRG
Description
MODULE DDR4 SDRAM 4GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2133
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 308,98000 Kč7 308,98 Kč
Manufacturers Standard Package
Unit Price without VAT:7 308,98000 Kč
Unit Price with VAT:8 843,86580 Kč