4192 x 3120 Rolling CSI-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVDM-OOM1-RHCF-21

DigiKey Part Number
4265-EVDM-OOM1-RHCF-21-ND
Manufacturer
Manufacturer Product Number
EVDM-OOM1-RHCF-21
Description
MIPI CSI-2 13MP FIXED FOCUS CAME
Customer Reference
Detailed Description
4192 x 3120 Rolling CSI-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Resolution
4192 x 3120
Frames per Second
20.0
Shutter
Rolling
Lens Mount
S
Sensor
AR1335
Type
-
Interface
CSI-2
Pixel Size
1.1µm x 1.1µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.181" L x 1.181" W (30.00mm x 30.00mm)
Height (Max)
1.594" (40.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 969,04000 Kč3 969,04 Kč
53 708,41400 Kč18 542,07 Kč
103 611,23600 Kč36 112,36 Kč
253 494,90720 Kč87 372,68 Kč
503 415,23240 Kč170 761,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 969,04000 Kč
Unit Price with VAT:4 802,53840 Kč