EV5U-RGR1-MLCA-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV5U-RGR1-MLCA-C1

DigiKey Part Number
4265-EV5U-RGR1-MLCA-C1-ND
Manufacturer
Manufacturer Product Number
EV5U-RGR1-MLCA-C1
Description
USB2.0 FIXED FOCUS CAMERA MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2592 x 1944 USB 2.0
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Resolution
2592 x 1944
Frames per Second
30.0
Shutter
-
Lens Mount
M5
Sensor
-
Type
-
Interface
USB 2.0
Pixel Size
1.1µm x 1.1µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
2.441" L x 0.315" W (62.00mm x 8.00mm)
Height (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 260,42000 Kč1 260,42 Kč
51 164,48000 Kč5 822,40 Kč
101 128,73600 Kč11 287,36 Kč
251 086,00120 Kč27 150,03 Kč
501 056,73500 Kč52 836,75 Kč
1001 029,88730 Kč102 988,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 260,42000 Kč
Unit Price with VAT:1 525,10820 Kč