
EV2M-CSM1-RHCF-21 | |
|---|---|
DigiKey Part Number | 4265-EV2M-CSM1-RHCF-21-ND |
Manufacturer | |
Manufacturer Product Number | EV2M-CSM1-RHCF-21 |
Description | MIPI CSI-2 2MP FIXED FOCUS CAMER |
Customer Reference | |
Detailed Description | 1920 x 1080 Rolling CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 1920 x 1080 | |
Frames per Second | 120.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | IMX290 | |
Type | - | |
Interface | CSI-2 | |
Pixel Size | 2.9µm x 2.9µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.811" L x 1.811" W (46.00mm x 46.00mm) | |
Height (Max) | 1.600" (40.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 378,77000 Kč | 6 378,77 Kč |
| 5 | 5 987,07600 Kč | 29 935,38 Kč |
| 10 | 5 841,01400 Kč | 58 410,14 Kč |
| 25 | 5 666,10040 Kč | 141 652,51 Kč |
| Unit Price without VAT: | 6 378,77000 Kč |
|---|---|
| Unit Price with VAT: | 7 718,31170 Kč |




