New Product
PCI Express Ethernet Card 3.149" x 0.866" (80.00mm x 22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPL-T102-C3

DigiKey Part Number
4265-EGPL-T102-C3-ND
Manufacturer
Manufacturer Product Number
EGPL-T102-C3
Description
M.2 2280 TO SINGLE 10GBE LAN MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PCI Express Ethernet Card 3.149" x 0.866" (80.00mm x 22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Ethernet Card
Power (Watts)
3.524 W
Cooling Type
-
Size / Dimension
3.149" x 0.866" (80.00mm x 22.00mm)
Form Factor
M.2
Expansion Site/Bus
PCI Express
Video Outputs
-
Ethernet
GbE (1)
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-20°C ~ 60°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 518,64000 Kč7 518,64 Kč
106 505,96600 Kč65 059,66 Kč
256 253,19720 Kč156 329,93 Kč
Manufacturers Standard Package
Unit Price without VAT:7 518,64000 Kč
Unit Price with VAT:9 097,55440 Kč