


DGM28-01TDC1KCAEF | |
|---|---|
DigiKey Part Number | 4265-DGM28-01TDC1KCAEF-ND |
Manufacturer | |
Manufacturer Product Number | DGM28-01TDC1KCAEF |
Description | SSD 1TB M.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer Innodisk USA Corporation | Speed - Read 3.5GB/s |
Series | Speed - Write 2.5GB/s |
Packaging Bulk | Type NVMe |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 1TB | Size / Dimension 80.00mm x 22.00mm x 3.95mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 781,19000 Kč | 55 781,19 Kč |
| Unit Price without VAT: | 55 781,19000 Kč |
|---|---|
| Unit Price with VAT: | 67 495,23990 Kč |

