USB Flash Drive 4GB FLASH - NAND (SLC) USB 2.0, 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEUA1-04GI61SWASB

DigiKey Part Number
4265-DEUA1-04GI61SWASB-ND
Manufacturer
Manufacturer Product Number
DEUA1-04GI61SWASB
Description
USB FLASH DRV 4GB SLC USB2.0/3.0
Customer Reference
Detailed Description
USB Flash Drive 4GB FLASH - NAND (SLC) USB 2.0, 3.0
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
FLASH - NAND (SLC)
Mfr
Type
Series
Speed - Read
100MB/s
Packaging
Bulk
Speed - Write
60MB/s
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Size
Size / Dimension
48.43mm L x 16.14mm W x 7.48mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 210,82000 Kč14 210,82 Kč
1013 057,50100 Kč130 575,01 Kč
Manufacturers Standard Package
Unit Price without VAT:14 210,82000 Kč
Unit Price with VAT:17 195,09220 Kč