Memory Card microSD™ 64GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESDM-64GS06GW1SL

DigiKey Part Number
4265-DESDM-64GS06GW1SL-ND
Manufacturer
Manufacturer Product Number
DESDM-64GS06GW1SL
Description
MEM CRD MICROSD 64GB 10UHS 1 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 64GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
microSD™
Memory Size
64GB
Speed
Class 10, UHS Class 1
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 605,97000 Kč6 605,97 Kč
106 077,66100 Kč60 776,61 Kč
255 874,54320 Kč146 863,58 Kč
Manufacturers Standard Package
Unit Price without VAT:6 605,97000 Kč
Unit Price with VAT:7 993,22370 Kč