
DESDM-08GS02SE1SK | |
|---|---|
DigiKey Part Number | 4265-DESDM-08GS02SE1SK-ND |
Manufacturer | |
Manufacturer Product Number | DESDM-08GS02SE1SK |
Description | MEM CARD MICROSD 8GB 10UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 10, UHS Class 1 MLC |
Category | Memory Type microSD™ |
Manufacturer Innodisk USA Corporation | Memory Size 8GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology MLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 756,96000 Kč | 3 756,96 Kč |
| 10 | 3 460,65900 Kč | 34 606,59 Kč |
| 25 | 3 345,87160 Kč | 83 646,79 Kč |
| 50 | 3 260,82560 Kč | 163 041,28 Kč |
| Unit Price without VAT: | 3 756,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 545,92160 Kč |


