


DES25-C12DK1KCCQL | |
|---|---|
DigiKey Part Number | 4265-DES25-C12DK1KCCQL-ND |
Manufacturer | |
Manufacturer Product Number | DES25-C12DK1KCCQL |
Description | SSD 512GB 2.5" TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" |
Datasheet | Datasheet |
Category | Form Factor 2.5" |
Manufacturer Innodisk USA Corporation | Speed - Read 550MB/s |
Series | Speed - Write 520MB/s |
Packaging Bulk | Type SATA III |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 512GB | Size / Dimension 100.00mm x 69.80mm x 6.80mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 616,78000 Kč | 27 616,78 Kč |
| Unit Price without VAT: | 27 616,78000 Kč |
|---|---|
| Unit Price with VAT: | 33 416,30380 Kč |


