


DES25-A28DK1KCCDL | |
|---|---|
DigiKey Part Number | 4265-DES25-A28DK1KCCDL-ND |
Manufacturer | |
Manufacturer Product Number | DES25-A28DK1KCCDL |
Description | SSD 128GB 2.5" TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5" |
Datasheet | Datasheet |
Category | Form Factor 2.5" |
Manufacturer Innodisk USA Corporation | Speed - Read 550MB/s |
Series | Speed - Write 520MB/s |
Packaging Bulk | Type SATA III |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 128GB | Size / Dimension 100.00mm x 69.80mm x 6.80mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 093,74000 Kč | 10 093,74 Kč |
| 10 | 9 279,49900 Kč | 92 794,99 Kč |
| Unit Price without VAT: | 10 093,74000 Kč |
|---|---|
| Unit Price with VAT: | 12 213,42540 Kč |

