Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III mSATA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMSR-B56DK1KCAQL

DigiKey Part Number
4265-DEMSR-B56DK1KCAQL-ND
Manufacturer
Manufacturer Product Number
DEMSR-B56DK1KCAQL
Description
SSD 256GB MSATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III mSATA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
mSATA
Manufacturer
Innodisk USA Corporation
Speed - Read
560MB/s
Series
Speed - Write
520MB/s
Packaging
Bulk
Type
SATA III
Part Status
Active
Operating Temperature
0°C ~ 70°C
Memory Size
256GB
Size / Dimension
50.80mm x 29.85mm x 3.70mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 915,32000 Kč11 915,32 Kč
1010 951,12900 Kč109 511,29 Kč
Manufacturers Standard Package
Unit Price without VAT:11 915,32000 Kč
Unit Price with VAT:14 417,53720 Kč