


7W7000000010 | |
|---|---|
DigiKey Part Number | 4265-7W7000000010-ND |
Manufacturer | |
Manufacturer Product Number | 7W7000000010 |
Description | MIPI CSI-2 FFC CABLE,16CM,15PINS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable For Cameras |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | Cameras |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,04000 Kč | 93,04 Kč |
| 5 | 83,40000 Kč | 417,00 Kč |
| 10 | 79,84300 Kč | 798,43 Kč |
| 25 | 75,56120 Kč | 1 889,03 Kč |
| 50 | 72,63940 Kč | 3 631,97 Kč |
| 100 | 69,96390 Kč | 6 996,39 Kč |
| 500 | 64,57972 Kč | 32 289,86 Kč |
| 1 000 | 62,57365 Kč | 62 573,65 Kč |
| Unit Price without VAT: | 93,04000 Kč |
|---|---|
| Unit Price with VAT: | 112,57840 Kč |




