19V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Delta Electronics Innergie Consumer Power Adapter Solutions PIO | DigiKey

ADP-90NE BBA

DigiKey Part Number
5790-ADP-90NEBBA-ND
Manufacturer
Manufacturer Product Number
ADP-90NE BBA
Description
INNERGIE T9 (BK)
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
100 ~ 240 VAC
Manufacturer
Innergie
Voltage - Output
19V
Series
Current - Output (Max)
4.74A
Packaging
Box
Power (Watts)
90 W
Part Status
Active
Applications
Household Appliances, ITE (Commercial)
Region Utilized
North America
Efficiency
91%
Form
Desktop (Class II)
Output Connector
Barrel Plug Kit, 1.3mm ~ 2.5mm I.D.
Input Type
Cord (Sold Separately)
Size / Dimension
2.95" L x 2.95" W x 1.14" H (75.0mm x 75.0mm x 29.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 030,16000 Kč1 030,16 Kč
5947,26200 Kč4 736,31 Kč
16891,56188 Kč14 264,99 Kč
32859,94031 Kč27 518,09 Kč
64829,43734 Kč53 083,99 Kč
112805,60518 Kč90 227,78 Kč
256771,64777 Kč197 541,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 030,16000 Kč
Unit Price with VAT:1 246,49360 Kč