


ADP-63AW WBA | |
|---|---|
DigiKey Part Number | 5790-ADP-63AWWBA-ND |
Manufacturer | |
Manufacturer Product Number | ADP-63AW WBA |
Description | INNERGIE C6 DUO (SINGLE) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 63 W AC/DC External Wall Mount (Class II) Adapter Input |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 9V, 12V, 15V, 20V |
Manufacturer Innergie | Current - Output (Max) 3A |
Series | Power (Watts) 63 W |
Packaging Box | Applications Household Appliances, ITE (Commercial) |
Part Status Active | Efficiency 91% |
Region Utilized North America | Output Connector USB C Power Delivery (PD) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.20" L x 1.85" W x 1.20" H (56.0mm x 47.0mm x 30.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 534,74000 Kč | 1 534,74 Kč |
| 5 | 1 411,23400 Kč | 7 056,17 Kč |
| 15 | 1 332,72933 Kč | 19 990,94 Kč |
| 30 | 1 285,45567 Kč | 38 563,67 Kč |
| 60 | 1 239,86183 Kč | 74 391,71 Kč |
| 105 | 1 204,23533 Kč | 126 444,71 Kč |
| Unit Price without VAT: | 1 534,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 857,03540 Kč |

