5V, 9V, 12V, 15V, 20V 63 W AC/DC External Wall Mount (Class II) Adapter Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V, 9V, 12V, 15V, 20V 63 W AC/DC External Wall Mount (Class II) Adapter Input
Delta Electronics Innergie Consumer Power Adapter Solutions PIO | DigiKey

ADP-63AW BBA

DigiKey Part Number
5790-ADP-63AWBBA-ND
Manufacturer
Manufacturer Product Number
ADP-63AW BBA
Description
INNERGIE C6 DUO (FOLD)
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 63 W AC/DC External Wall Mount (Class II) Adapter Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V, 9V, 12V, 15V, 20V
Manufacturer
Innergie
Current - Output (Max)
3A
Series
Power (Watts)
63 W
Packaging
Box
Applications
Household Appliances, ITE (Commercial)
Part Status
Active
Efficiency
91%
Region Utilized
North America
Output Connector
USB C Power Delivery (PD)
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Voltage - Input
100 ~ 240 VAC
Size / Dimension
2.20" L x 1.85" W x 1.20" H (56.0mm x 47.0mm x 30.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 433,95000 Kč1 433,95 Kč
51 318,59000 Kč6 592,95 Kč
241 215,11042 Kč29 162,65 Kč
481 172,01208 Kč56 256,58 Kč
721 147,50861 Kč82 620,62 Kč
1201 117,37883 Kč134 085,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 433,95000 Kč
Unit Price with VAT:1 735,07950 Kč