


ADP-60BW SBD | |
|---|---|
DigiKey Part Number | 5790-ADP-60BWSBD-ND |
Manufacturer | |
Manufacturer Product Number | ADP-60BW SBD |
Description | INNERGIE C6 (SINGLE) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Input |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 9V, 12V, 15V, 20V |
Manufacturer Innergie | Current - Output (Max) 3A |
Series | Power (Watts) 60 W |
Packaging Box | Applications Household Appliances, ITE (Commercial) |
Part Status Active | Efficiency 91.5% |
Region Utilized North America | Output Connector USB C Power Delivery (PD) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 1.20" L x 1.20" W x 2.36" H (30.4mm x 30.4mm x 60.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,48000 Kč | 1 091,48 Kč |
| 5 | 1 003,70400 Kč | 5 018,52 Kč |
| 15 | 947,85000 Kč | 14 217,75 Kč |
| 30 | 914,23200 Kč | 27 426,96 Kč |
| 60 | 881,80750 Kč | 52 908,45 Kč |
| 105 | 856,46638 Kč | 89 928,97 Kč |
| 255 | 817,77494 Kč | 208 532,61 Kč |
| Unit Price without VAT: | 1 091,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,69080 Kč |

