


ADP-30KW WBA | |
|---|---|
DigiKey Part Number | 5790-ADP-30KWWBA-ND |
Manufacturer | |
Manufacturer Product Number | ADP-30KW WBA |
Description | INNERGIE C3 DUO (SINGLE) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 30 W AC/DC External Wall Mount (Class II) Adapter Input |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 9V, 12V, 15V, 20V |
Manufacturer Innergie | Current - Output (Max) 1.5A, 2A, 2.5A, 3A |
Series | Power (Watts) 30 W |
Packaging Box | Applications Household Appliances, ITE (Commercial) |
Part Status Active | Efficiency 91% |
Region Utilized North America | Output Connector USB C Power Delivery (PD) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 1.80" L x 1.69" W x 1.20" H (45.6mm x 42.8mm x 30.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,40000 Kč | 858,40 Kč |
| 5 | 789,39800 Kč | 3 946,99 Kč |
| 15 | 745,49867 Kč | 11 182,48 Kč |
| 30 | 719,05567 Kč | 21 571,67 Kč |
| 60 | 693,55350 Kč | 41 613,21 Kč |
| 105 | 673,62581 Kč | 70 730,71 Kč |
| 255 | 643,19345 Kč | 164 014,33 Kč |
| Unit Price without VAT: | 858,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,66400 Kč |

