19.5V 240 W AC/DC External Adapter Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-240EB DFTA

DigiKey Part Number
5790-ADP-240EBDFTA-ND
Manufacturer
Manufacturer Product Number
ADP-240EB DFTA
Description
INNERGIE T24 (BK)
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
19.5V 240 W AC/DC External Adapter Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
14.36A
Manufacturer
Innergie
Power (Watts)
240 W
Packaging
Box
Efficiency
93%
Part Status
Active
Cord Length
47.24" (1.20m)
Region Utilized
International
Size / Dimension
6.50" L x 2.99" W x 1.00" H (165.0mm x 76.0mm x 25.4mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CCC
Voltage - Output
19.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 469,36000 Kč2 469,36 Kč
52 270,72400 Kč11 353,62 Kč
112 179,32545 Kč23 972,58 Kč
332 058,07758 Kč67 916,56 Kč
552 004,03764 Kč110 222,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 469,36000 Kč
Unit Price with VAT:2 987,92560 Kč