


XMC7100D-E272K4160AA | |
|---|---|
DigiKey Part Number | 448-XMC7100D-E272K4160AA-ND |
Manufacturer | |
Manufacturer Product Number | XMC7100D-E272K4160AA |
Description | IC MCU 32BIT 4.06MB 272LFBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7 XMC7000 Microcontroller IC 32-Bit Tri-Core 100MHz, 250MHz 4.063MB (4.063M x 8) FLASH 272-BGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | XMC7100D-E272K4160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7 | |
Core Size | 32-Bit Tri-Core | |
Speed | 100MHz, 250MHz | |
Connectivity | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 207 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 72x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 272-BGA (16x16) | |
Package / Case | 272-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 289,98259 Kč | 278 383,29 Kč |
| Unit Price without VAT: | 289,98259 Kč |
|---|---|
| Unit Price with VAT: | 350,87893 Kč |

