ARM® Cortex®-M0+, ARM® Cortex®-M7 XMC7000 Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.063MB (4.063M x 8) FLASH 272-BGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+, ARM® Cortex®-M7 XMC7000 Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.063MB (4.063M x 8) FLASH 272-BGA (16x16)
XMC7000 Robotic Arm Demo

XMC7100-E272K4160AA

DigiKey Part Number
448-XMC7100-E272K4160AA-ND
Manufacturer
Manufacturer Product Number
XMC7100-E272K4160AA
Description
IC MCU 32BIT 4.06MB 272LFBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M7 XMC7000 Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.063MB (4.063M x 8) FLASH 272-BGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
XMC7100-E272K4160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M7
Core Size
32-Bit Dual-Core
Speed
100MHz, 250MHz
Connectivity
CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT
Number of I/O
207
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256K x 8
RAM Size
768K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 72x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
272-BGA (16x16)
Package / Case
272-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
960269,72784 Kč258 938,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:269,72784 Kč
Unit Price with VAT:326,37069 Kč