
XMC4800E196F1536AAXQMA1 | |
|---|---|
DigiKey Part Number | XMC4800E196F1536AAXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4800E196F1536AAXQMA1 |
Description | IC MCU 32BIT 1.5MB FLSH 196LFBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 144MHz 1.5MB (1.5M x 8) FLASH PG-LFBGA-196-2 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4800E196F1536AAXQMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 144MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | |
Peripherals | DMA, I2S, LED, POR, Touch-Sense, WDT | |
Number of I/O | 155 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 276K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-196-2 | |
Package / Case | 196-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,32000 Kč | 482,32 Kč |
| 10 | 386,21600 Kč | 3 862,16 Kč |
| 25 | 362,19880 Kč | 9 054,97 Kč |
| 189 | 326,70667 Kč | 61 747,56 Kč |
| 378 | 318,50021 Kč | 120 393,08 Kč |
| 567 | 314,39005 Kč | 178 259,16 Kč |
| Unit Price without VAT: | 482,32000 Kč |
|---|---|
| Unit Price with VAT: | 583,60720 Kč |

