PG-LQFP-100-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC4500F100K1024ACXUMA1

DigiKey Part Number
448-XMC4500F100K1024ACXUMA1TR-ND - Tape & Reel (TR)
448-XMC4500F100K1024ACXUMA1CT-ND - Cut Tape (CT)
448-XMC4500F100K1024ACXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC4500F100K1024ACXUMA1
Description
IC MCU 32BIT 1MB FLASH 100LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH PG-LQFP-100-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB
Peripherals
DMA, I2S, LED, POR, PWM, WDT
Number of I/O
55
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
160K x 8
Voltage - Supply (Vcc/Vdd)
3.13V ~ 3.63V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-100-11
Package / Case
100-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1300,37000 Kč300,37 Kč
10237,15000 Kč2 371,50 Kč
25221,37280 Kč5 534,32 Kč
100204,02570 Kč20 402,57 Kč
250195,75784 Kč48 939,46 Kč
500190,77364 Kč95 386,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000171,73814 Kč171 738,14 Kč
Manufacturers Standard Package
Unit Price without VAT:300,37000 Kč
Unit Price with VAT:363,44770 Kč