
XMC4500E144F1024ACXQSA1 | |
|---|---|
DigiKey Part Number | 448-XMC4500E144F1024ACXQSA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4500E144F1024ACXQSA1 |
Description | IC MCU 32BIT 1MB FLASH 144LFBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH PG-LFBGA-144-10 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4500E144F1024ACXQSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 91 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-144-10 | |
Package / Case | 144-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,46000 Kč | 329,46 Kč |
| 10 | 260,52200 Kč | 2 605,22 Kč |
| 25 | 243,29960 Kč | 6 082,49 Kč |
| 240 | 215,71158 Kč | 51 770,78 Kč |
| 480 | 210,21273 Kč | 100 902,11 Kč |
| 720 | 207,46053 Kč | 149 371,58 Kč |
| Unit Price without VAT: | 329,46000 Kč |
|---|---|
| Unit Price with VAT: | 398,64660 Kč |





