Direct



XMC4400F64K512ABXQSA1 | |
|---|---|
DigiKey Part Number | XMC4400F64K512ABXQSA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4400F64K512ABXQSA1 |
Description | IC MCU 32BIT 512KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH PG-LQFP-64-19 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 80K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.13V ~ 3.63V |
Part Status Not For New Designs | Data Converters A/D 14x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package PG-LQFP-64-19 |
Connectivity CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | Package / Case 64-LQFP Exposed Pad |
Peripherals DMA, I2S, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC4400F64K512BAXQMA1 | Infineon Technologies | 0 | 448-XMC4400F64K512BAXQMA1-ND | 300,74000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 190,83825 Kč | 30 534,12 Kč |
| Unit Price without VAT: | 190,83825 Kč |
|---|---|
| Unit Price with VAT: | 230,91428 Kč |





