ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH PG-LQFP-64-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH PG-LQFP-64-19
PG-LQFP-64-19

XMC4400F64K256BAXQMA1

DigiKey Part Number
448-XMC4400F64K256BAXQMA1-ND
Manufacturer
Manufacturer Product Number
XMC4400F64K256BAXQMA1
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH PG-LQFP-64-19
Datasheet
 Datasheet
EDA/CAD Models
XMC4400F64K256BAXQMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
80K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3.13V ~ 3.63V
Part Status
Active
Data Converters
A/D 14x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
PG-LQFP-64-19
Connectivity
CANbus, Ethernet, I2C, LINbus, SPI, UART, USB
Package / Case
64-LQFP Exposed Pad
Peripherals
DMA, I2S, LED, POR, PWM, WDT
Base Product Number
Number of I/O
31
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 710
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1288,85000 Kč288,85 Kč
10226,26100 Kč2 262,61 Kč
25210,64040 Kč5 266,01 Kč
160189,00425 Kč30 240,68 Kč
320183,41044 Kč58 691,34 Kč
640178,80561 Kč114 435,59 Kč
1 120175,68990 Kč196 772,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:288,85000 Kč
Unit Price with VAT:349,50850 Kč